The WM9081GICN/RV is a 28-pin surface mount Class-AB/D audio amplifier from Cirrus Logic. It features a plastic package with a seated plane height of 0.55mm and a pin pitch of 0.45mm. The amplifier has a typical power supply rejection ratio (PSRR) of 85 and can operate over a temperature range of -40°C to 85°C. It is designed for use in speaker applications and has a single input signal type and differential output signal type.
Sign in to ask questions about the Cirrus Logic WM9081GICN/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM9081GICN/RV technical specifications.
| Package/Case | COL |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB|Class-D |
| Typical PSRR | 85dB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cirrus Logic WM9081GICN/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.