The WM9712CLGEFL/V is a quad interface IC from Cirrus Logic, featuring a 48-pin HVQCCN package and a nominal supply voltage of 3.3V. It operates within a temperature range of -25 to 85°C. This device has 48 terminals and is designed for use in a quad terminal position.
Sign in to ask questions about the Cirrus Logic WM9712CLGEFL/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM9712CLGEFL/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM9712CLGEFL/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.