The WM9715CLGEFL/V is a quad interface IC from Cirrus Logic, featuring a 48-terminal package with a nominal supply voltage of 3.3V. It operates over a temperature range of -25 to 85°C. The device is packaged in a 7x7mm HVQCCN package type.
Sign in to ask questions about the Cirrus Logic WM9715CLGEFL/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM9715CLGEFL/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM9715CLGEFL/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.