Cissoid CHT-GEM9813C-CSOIC16-T technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 7.45 |
| Length | 10.45 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 25 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.16 |
| Slew Rate-Nom | 1.55 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 1250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cissoid CHT-GEM9813C-CSOIC16-T to view detailed technical specifications.
No datasheet is available for this part.