The CHT-LDNS-150-TO254-T is a 3-terminal linear voltage regulator from Cissoid with a maximum input voltage of 30V and minimum input voltage of 17V. It has a nominal output voltage of 15V and a maximum output current of 1A. The device operates within a temperature range of -55°C to 225°C. It is available in a JEDEC Package Code R-MSFM-T3.
Cissoid CHT-LDNS-150-TO254-T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 225 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.