The CHT-LDOP-025-TO254-T is a 3-terminal linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. It operates over a temperature range of -55°C to 225°C junction temperature. The device has a single input voltage range of 3.5V to 22.5V. It is available in a JEDEC package code R-MSFM-T3.
Cissoid CHT-LDOP-025-TO254-T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 22.5 |
| Input Voltage-Min | 3.5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 225 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.