The CHT-LDOP-050-TO254-T is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -55 to 225°C. The device has a single function and is packaged in a JEDEC R-MSFM-T3 package with 3 pins. It can handle an input voltage range of 6 to 25V.
Cissoid CHT-LDOP-050-TO254-T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 225 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.