Fixed Positive LDO Regulator, 3.3V, CMOS, MSFM3, METAL, TO-254, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23.3 |
| Input Voltage-Min | 4.3 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 225 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |