Switching Controller, Voltage-mode, 700kHz Switching Freq-Max, CDSO28, CERAMIC, SOIC-28
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G28 |
| Width | 7.45 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |