
EARTH Series 80 V 7.5 A 0.99 Ohm (-55°C to 225°C) N-Channel Mosfet - TO-254
Cissoid CHT-NMOS8005-TO254-T technical specifications.
| Package/Case | TO-254 |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 900mR |
| Lead Free | Lead Free |
| Resistance | 0.99R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
