Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
CIT AST14SNHR technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.