Surge Suppressors 200mA(Max) 48V(Max) Wall Mount
Citel Incorporated B480-48DBC technical specifications.
| Nominal Line Current | 200mA(Max) |
| Nominal Line Voltage | 48V(Max) |
| Clamping Voltage | 60V |
| Maximum Response Time | 1ns |
| Mounting | Wall Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.