Through-hole quartz crystal operating at a nominal frequency of 0.032768MHz. Features a fundamental mode of oscillation and a wide operating temperature range from -20°C to 70°C. Ideal for frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |