Sign in to ask questions about the Citizen CFS206-32.768KDZB-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CFS206-32.768KDZB-UB technical specifications.
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CFS-206/CFS-145/CFV-206 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFS206-32.768KDZB-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.