Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Citizen CIM-71S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSS-X10 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Citizen CIM-71S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.