The CIM-80S7B is a single-function interface circuit from Citizen, featuring 7 terminals and a single function. It operates within a supply voltage range of 2.4V to 5.5V and is available in a 3-pin package. The interface IC type is specified as an interface circuit.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSS-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |