Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |