Sign in to ask questions about the Citizen CM130-32.768KDZBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM130-32.768KDZBTR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CM130 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM130-32.768KDZBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.