This 32.768kHz crystal from Citizen is a surface mount component with a frequency tolerance of 20ppm. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal has a low load capacitance of 9pF and an equivalent series resistance of 65kΩ. It is available in bulk packaging and is part of the CM130 series.
Sign in to ask questions about the Citizen CM13032.768KDZCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM13032.768KDZCB technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CM130 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM13032.768KDZCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.