
Crystal, 32.768khz, 12.5pf, 7.9 x 3.7mm
Checking distributor stock and pricing after the page loads.
Citizen CM200C-32.768KAZF-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CM200C/CM250C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
