Citizen CM200C32768DZBT technical specifications.
| Capacitance | 6E-12F |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CM200C |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM200C32768DZBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
