The CM200C 32.768kHz crystal is a surface mount device with a frequency tolerance of 20ppm. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 12.5pF. The crystal is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Citizen CM200C32768DZFT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CM200C |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM200C32768DZFT to view detailed technical specifications.
No datasheet is available for this part.