Citizen CM200S32 768DZFT technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.9 |
| Package Height (mm) | 2.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 50000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Citizen CM200S32 768DZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.