Citizen CM250C100000AZFT technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 100kHz |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CM250C |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM250C100000AZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.