
The CM250S-96kHz SMD Crystal features a 30ppm frequency tolerance and operates within a temperature range of -40°C to 85°C. With a low ESR of 50kΩ, this crystal is suitable for high-frequency applications. It is available in a surface mount package and is lead-free compliant. The crystal has a load capacitance of 12.5pF and a frequency of 96kHz.
Citizen CM250S-96.000KAZF-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 96kHz |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CM250S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM250S-96.000KAZF-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.