
The CM309B48.000MABJT is a 48MHz SMD crystal from Citizen with an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It operates within a temperature range of -10°C to 60°C. This crystal is packaged in a surface mount format and is available on cut tape. Note that this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Citizen CM309B48.000MABJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM309B48.000MABJT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM309B |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309B48.000MABJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.