
The CM309B49.152MABJT is a 49.152MHz crystal from Citizen with an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It is designed for surface mount applications and is packaged in a cut tape format. The crystal operates within a temperature range of -10°C to 60°C. It is not RoHS compliant.
Sign in to ask questions about the Citizen CM309B49.152MABJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM309B49.152MABJT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 49.152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM309B |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309B49.152MABJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.