Sign in to ask questions about the Citizen CM309E6000000ABJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM309E6000000ABJT technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CM309E6000000ABJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.