Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
Citizen CM309E8000000ABJT technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.