Sign in to ask questions about the Citizen CM309S-11.2896MABJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM309S-11.2896MABJTR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309S-11.2896MABJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.