Crystals 13.500MHZ 30ppm 18pF
Citizen CM309S13.500MABJTR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.5MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.