
This is a surface mount crystal from Citizen with a frequency of 28MHz and a frequency stability of 50ppm. It has a load capacitance of 18pF and an operating temperature range of -10°C to 60°C. The crystal is packaged in cut tape and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Citizen CM309S28.000MABJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM309S28.000MABJTR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 28MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM309S |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309S28.000MABJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
