Citizen CM315-32.768KDZC-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CM315 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM315-32.768KDZC-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
