32.768 kHz fundamental quartz crystal for frequency control and timing applications. SMD/SMT package with 2 pins, designed for surface mount installation. Features a load capacitance of 12.5pF and a frequency tolerance of 20ppm. Operating temperature range from -40°C to 85°C, with an Equivalent Series Resistance (ESR) of 70kR. Lead-free and RoHS compliant.
Sign in to ask questions about the Citizen CM315D32768DZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM315D32768DZFT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CM315D |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM315D32768DZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
