
SMD crystal oscillator operating at 32.768kHz with a load capacitance of 7pF. Features a frequency tolerance of 20ppm and an ESR of 70kR. Designed for surface mount applications, this component operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, supplied in cut tape packaging.
Sign in to ask questions about the Citizen CM315D32768DZYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM315D32768DZYT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CM315D |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM315D32768DZYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
