
Surface mount quartz crystal operating at a nominal frequency of 32.768kHz. Features a load capacitance of 12.5pF and a frequency tolerance of 10ppm. Equivalent Series Resistance (ESR) is 70kR. Designed for surface mounting with a 2-pin configuration. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Citizen CM315D32768EZFT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CM315D |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM315D32768EZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
