The CM41532768DZFT is a 32.768 kHz tuning fork crystal unit housed in a compact 4.1mm x 1.5mm ceramic SMD package. It is designed for high-density surface mounting and is primarily used in consumer products and timing applications. The component features a frequency tolerance of ±20ppm at 25°C and is optimized for a 12.5pF load capacitance. Its robust ceramic package ensures stability and reliable performance across an industrial temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Motional Resistance (ESR) | 70kΩ |
| Operating Temperature Range | -40 to +85°C |
| Drive Level | 1.0µW |
| Aging (First Year) | ±3ppm |
| Turnover Temperature | 25 ±5°C |
| Shunt Capacitance (C0) | 1.10pF |
| Temperature Coefficient | -0.034ppm/°C² |
| RoHS | Compliant |
| Pb Free | Yes |
| REACH | No SVHC (14-Jun-2023) |