The CMJ206T-32.768KDZBTR is a 32.768kHz CMOS crystal with a capacitance of 1.25E-11F and a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 3000 units per package. This crystal is suitable for use in a variety of applications, including frequency control and timing circuits.
Citizen CMJ206T-32.768KDZBTR technical specifications.
| Capacitance | 1.25E-11F |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CMJ206T |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.