
This 3mm radial crystal has a frequency of 5MHz with a stability of 50ppm and a tolerance of 30ppm. The crystal has a lead-free termination and a load capacitance of 18pF. It operates between -10°C and 60°C and is available in a package quantity of 1000, packaged in tape and reel. The crystal is suitable for surface mount applications.
Citizen CMR309T-5.000MABJ-UT technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CMR309T |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR309T-5.000MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.