2 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, 5 X 4 MM, 4 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Citizen CPI-210 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.