PHOTO TRANSISTOR DETECTOR, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |