This is a ceramic surface mount crystal with a fundamental mode of oscillation and a standard frequency of 19.6608 MHz. It has a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm. The crystal has a load capacitance of 18 pF and a series resistance of 50 ohms. It is designed for surface mount applications and has a seated plane height of 1 mm maximum. The operating temperature range is from -10°C to 60°C.
Sign in to ask questions about the Citizen CS10-19.6608MABJ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CS10-19.6608MABJ-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 4.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 19.6608MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Citizen CS10-19.6608MABJ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.