CRYSTAL 24.5760MHZ 18PF SMD
Citizen CS325-24.576MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-24.576MABJ-UT to view detailed technical specifications.
No datasheet is available for this part.