
This crystal operates within a temperature range of -10°C to 60°C and features a frequency of 28.6363MHz with a stability of 50ppm. The device has a tolerance of 30ppm and a load capacitance of 18pF. It is packaged in a tape and reel format and is suitable for surface mount applications.
Citizen CS325-28.6363MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 28.6363MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-28.6363MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.