The CS325-30.000MABJ-UT is a 30MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -10°C to 60°C and features a low load capacitance of 18pF. This lead-free crystal is designed for surface mount applications and is packaged in tape and reel format.
Citizen CS325-30.000MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-30.000MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.