
This 33.3333MHz SMD crystal features 50ppm frequency stability and operates within a temperature range of -10°C to 85°C. The crystal is packaged in a tape and reel format with 3000 units per package. It has a lead-free termination and is suitable for surface mount applications.
Citizen CS325-33.3333MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 33.3333 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-33.3333MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.