CRYSTAL 26.0000MHZ 10PF SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CS325H |
| RoHS | Compliant |