The CSA309-10.240MABJ-UB is a 10.24MHz crystal from Citizen with a frequency stability of 50ppm and a tolerance of 30ppm. It has a lead-free termination and is available in a radial package with a through-hole mount. The crystal operates within a temperature range of -10°C to 60°C. It is a passive component and a type of frequency control and timing device, specifically a through-hole and SMD crystal.
Sign in to ask questions about the Citizen CSA309-10.240MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-10.240MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10.24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-10.240MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.