
This 13.5MHz crystal features a radial package and through hole mount. It has a frequency stability of 50ppm and a tolerance of 30ppm. The crystal's equivalent series resistance is 50 ohms, and its load capacitance is 18 picofarads. Operating temperature range is from -10°C to 60°C.
Sign in to ask questions about the Citizen CSA309-13.500MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-13.500MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-13.500MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
