
This is a through-hole crystal from Citizen with a frequency of 33MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and an equivalent series resistance of 100R. The crystal operates within a temperature range of -10°C to 60°C and is packaged in a radial case for through-hole mounting. The crystal is leaded and available in bulk packaging.
Sign in to ask questions about the Citizen CSA309-33.000MABJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-33.000MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-33.000MABJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.